Phoenix Contact 5.08mm Pitch 2 Way Pluggable Terminal Block, Feed Through Header, Panel Mount, Solder/Slip on
- RS Stock No.:
- 176-1494
- Mfr. Part No.:
- 0710170
- Brand:
- Phoenix Contact
53 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.35
(exc. GST)
$6.99
(inc. GST)
Units | Per unit |
1 - 12 | $6.35 |
13 - 24 | $6.25 |
25 + | $6.15 |
- RS Stock No.:
- 176-1494
- Mfr. Part No.:
- 0710170
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact 2-pin PCB Terminal Block, 5.08 mm Pitch - DFK-MSTB 2.5/ 2-GF-5.08 - 0710170
This 2-way printed circuit board (PCB) terminal block from Phoenix Contact is an efficient solution when you need to terminate two wires. It's suitable for PCBs with a 5.08 mm pitch (the distance between pins) and there's flexibility in the positioning of the feed-through, as the cable connection is on the inside of the component.
You can mount the block directly to your board and solder the wires to make a secure connection. The tin contact surface provides effective resistance to rust and corrosion, so you can be assured of a reliable and long-lasting connection.
You'll find PCB blocks like this one in a variety of situations, such as automation and signal applications where multiple connections might be needed.
You can mount the block directly to your board and solder the wires to make a secure connection. The tin contact surface provides effective resistance to rust and corrosion, so you can be assured of a reliable and long-lasting connection.
You'll find PCB blocks like this one in a variety of situations, such as automation and signal applications where multiple connections might be needed.
Straight body orientation
Polyamide body material
Green colour
Current rating of 12 A
Dimensions of 17.5 (length) x 30.48 (width) x 29.5 mm (depth)
Male gender
Panel mount type
2 contacts
1 row
Pole format of 2P
Solder termination method
Feed-through header type
Voltage rating of 630 V
Polyamide body material
Green colour
Current rating of 12 A
Dimensions of 17.5 (length) x 30.48 (width) x 29.5 mm (depth)
Male gender
Panel mount type
2 contacts
1 row
Pole format of 2P
Solder termination method
Feed-through header type
Voltage rating of 630 V
Feed-through header, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 2, pitch: 5.08 mm, connection method: Solder/Slip-on connection, colour: green, contact surface: Tin, mounting: Direct mounting
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Feed Through Header |
Number of Contacts | 2 |
Pitch | 5.08mm |
Series | DFK-MSTB 2.5/ 2-GF-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder/Slip on |
Current Rating | 12A |
Voltage Rating | 320 V |
Colour | Green |
Material | PA (Insulate) |
Related links
- Phoenix Contact 3.81mm Pitch 14 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 5 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 7 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block Panel...
- Phoenix Contact 5.08mm Pitch 12 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 16 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 12 Way Pluggable Terminal Block Panel...