- RS Stock No.:
- 176-1491
- Mfr. Part No.:
- 1777840
- Brand:
- Phoenix Contact
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.79
(exc. GST)
$26.17
(inc. GST)
Units | Per unit |
1 - 12 | $23.79 |
13 - 24 | $23.37 |
25 + | $22.94 |
- RS Stock No.:
- 176-1491
- Mfr. Part No.:
- 1777840
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 6, pitch: 5.08 mm, connection method: Front screw connection, colour: green, contact surface: Tin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 5.08mm |
Series | FRONT-MSTB 2.5/ 6-STF-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block Wave...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block Solder...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block Spring...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block Panel...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block, Plug