Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 176-1455
- Mfr. Part No.:
- 1851245
- Brand:
- Phoenix Contact
1 In Global stock for delivery within 5 working day(s)
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.16
(exc. GST)
$8.98
(inc. GST)
Units | Per unit |
1 - 12 | $8.16 |
13 - 24 | $7.95 |
25 + | $7.83 |
- RS Stock No.:
- 176-1455
- Mfr. Part No.:
- 1851245
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 3, pitch: 3.81 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 3.81mm |
Series | FK-MCP 1.5/ 3-STF-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block Solder...
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 3 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block,...
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block...
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block Wave...
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block...