Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block, Feed Through Header, Panel Mount, Solder/Slip on
- RS Stock No.:
- 176-1435
- Mfr. Part No.:
- 1829358
- Brand:
- Phoenix Contact
4 In Global stock for delivery within 5 working day(s)
62 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.61
(exc. GST)
$8.37
(inc. GST)
Units | Per unit |
1 - 12 | $7.61 |
13 - 24 | $7.41 |
25 + | $7.29 |
- RS Stock No.:
- 176-1435
- Mfr. Part No.:
- 1829358
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact Feed-Through Terminal Block, 3 Way, 30 to 10AWG - DFK-MC 1.5/ 3-GF-3.81 - 1829358
Directly connect two conductors to each other using this feed-through terminal block from Phoenix Contact. It's a single-row unit that features three contacts, so it can accommodate multiple wires at the same time. As the contacts are made from copper alloy, they have high electric conductivity and support stable current transmissions. For added durability, the contacts come with robust tin plating, which is resistant to impact and corrosion.
You can securely attach this unit to your board using the screwable tension sleeve, ensuring mechanical stability even in vibrating conditions. Thanks to the built-in flexible side panels, you can also mount it on a wall, making it a versatile option. Its rugged polyamide housing offers insulation protection to prevent electric hazards. You'll typically find terminal blocks like this one used in consumer electronics and industrial machinery.
You can securely attach this unit to your board using the screwable tension sleeve, ensuring mechanical stability even in vibrating conditions. Thanks to the built-in flexible side panels, you can also mount it on a wall, making it a versatile option. Its rugged polyamide housing offers insulation protection to prevent electric hazards. You'll typically find terminal blocks like this one used in consumer electronics and industrial machinery.
• Flammability rating of UL94 V-0 means burning stops in 10 seconds to stop fire from spreading
• Rated surge voltage of 6kV to handle current overload
• Maximum load current of 20A to withstand high-current systems
• Broad operating temperature range between -40°C and +100°C for use in harsh environments
• Rated surge voltage of 6kV to handle current overload
• Maximum load current of 20A to withstand high-current systems
• Broad operating temperature range between -40°C and +100°C for use in harsh environments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Feed Through Header |
Number of Contacts | 3 |
Pitch | 3.81mm |
Series | DFK-MC 1.5/ 3-GF-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder/Slip on |
Current Rating | 8A |
Voltage Rating | 160 V |
Colour | Green |
Material | PA (Insulate) |
Related links
- Phoenix Contact 3.81mm Pitch 14 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 5 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 7 Way Pluggable Terminal Block Panel...
- Phoenix Contact 5.08mm Pitch 12 Way Pluggable Terminal Block Panel...
- Phoenix Contact 5.08mm Pitch 2 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 16 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 12 Way Pluggable Terminal Block Panel...