Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 176-1254
- Mfr. Part No.:
- 1825585
- Brand:
- Phoenix Contact
- RS Stock No.:
- 176-1254
- Mfr. Part No.:
- 1825585
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 10, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 10 |
Pitch | 5.08mm |
Series | IC 2.5/10-STGF-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 10 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block Panel...