- RS Stock No.:
- 176-1211
- Mfr. Part No.:
- 1850877
- Brand:
- Phoenix Contact
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 250)
$10.263
(exc. GST)
$11.289
(inc. GST)
Units | Per unit | Per Box* |
250 - 250 | $10.263 | $2,565.75 |
500 - 750 | $10.006 | $2,501.50 |
1000 + | $9.852 | $2,463.00 |
*price indicative |
- RS Stock No.:
- 176-1211
- Mfr. Part No.:
- 1850877
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact PCB Terminal Block
The Phoenix Contact PCB FRONT-MC series panel mount female straight terminal block has 4 contacts. It has a voltage rating of 320V and current rating of 8A. The terminal block has tin contacts. This terminal is used as industrial equipment.
Features and Benefits
• Low temperature rise
• Pitch size is 3.81mm
• Polyamide material
• Screwable flange
• Single row
• Termination method screw
• Pitch size is 3.81mm
• Polyamide material
• Screwable flange
• Single row
• Termination method screw
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 3.81mm |
Series | FRONT-MC 1.5/ 4-STF-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block Through Hole
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block Solder...
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block,...
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block...
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block, Header
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block Plug-In