Phoenix Contact 3.5mm Pitch 5 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 176-1200
- Mfr. Part No.:
- 1952296
- Brand:
- Phoenix Contact
On back order for despatch 26/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 250)
$7.149
(exc. GST)
$7.864
(inc. GST)
Units | Per unit | Per Box* |
250 - 250 | $7.149 | $1,787.25 |
500 - 2250 | $6.97 | $1,742.50 |
2500 + | $6.273 | $1,568.25 |
*price indicative |
- RS Stock No.:
- 176-1200
- Mfr. Part No.:
- 1952296
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact 5-pin PCB Terminal Block, 3.5 mm Pitch – FMC 1.5/5-ST-3.5 – 1952296
This 5-way Phoenix Contact printed circuit board (PCB) terminal block is a straightforward solution when you need a reliable way to connect wires or components. Installation is quick and easy – you can attach it directly to your PCB board, and its push-in spring connections mean there's no need for specialist installation tools.
The block's broad wire size range of 0.12 mm² to 1.5 mm² makes it versatile. It's made from green polyamide that will improve the safety of your circuitry. The material offers a good level of electrical insulation and has UL (Underwriter Laboratories) 94 V-0 certification, meaning it will burn for no longer than 10 seconds if exposed to a naked flame.
This PCB connector can be found in home electrical wiring, industrial appliances and everyday electronic devices like laptops and TVs.
The block's broad wire size range of 0.12 mm² to 1.5 mm² makes it versatile. It's made from green polyamide that will improve the safety of your circuitry. The material offers a good level of electrical insulation and has UL (Underwriter Laboratories) 94 V-0 certification, meaning it will burn for no longer than 10 seconds if exposed to a naked flame.
This PCB connector can be found in home electrical wiring, industrial appliances and everyday electronic devices like laptops and TVs.
Straight body orientation
Female gender
Panel mounting type
5 contacts
1 row
Pole format of 5P
Screw termination method
Current rating of 8 A
Voltage rating of 320 V
Pitch of 3.5 mm
Dimension of 21.9 (length) x 18.25 (width) x 7.75 mm (depth)
Female gender
Panel mounting type
5 contacts
1 row
Pole format of 5P
Screw termination method
Current rating of 8 A
Voltage rating of 320 V
Pitch of 3.5 mm
Dimension of 21.9 (length) x 18.25 (width) x 7.75 mm (depth)
PCB connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 5, pitch: 3.5 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 3.5mm |
Series | FMC 1.5/ 5-ST-3.5 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 3.5mm Pitch 5 Way Pluggable Terminal Block Cable Mount
- Phoenix Contact 3.5mm Pitch 5 Way Pluggable Terminal Block Through...
- Phoenix Contact 3.5mm Pitch 5 Way Pluggable Terminal Block Solder...
- Phoenix Contact 3.5mm Pitch 5 Way Pluggable Terminal Block Screw...
- Phoenix Contact 3.5mm Pitch 5 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.5mm Pitch 5 Way Pluggable Terminal Block Spring...
- Phoenix Contact 3.5mm Pitch 5 Way Pluggable Terminal Block, Header
- Phoenix Contact 3.5mm Pitch 5 Way Pluggable Terminal Block Through...