Phoenix Contact 3.81mm Pitch 5 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 176-1181
- Mfr. Part No.:
- 1851261
- Brand:
- Phoenix Contact
- RS Stock No.:
- 176-1181
- Mfr. Part No.:
- 1851261
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact PCB Terminal Block
The Phoenix Contact PCB FK-MCP series panel mount female straight terminal block has 5 contacts. It has a voltage rating of 320V and current rating of 8A. The terminal block has tin contacts. This terminal is used as industrial equipment.
Features and Benefits
Pitch size is 3.81mm
Polyamide material
Quick and convenient testing
Screwable flange
Single row
Termination method push-in
Time saving push-in spring connection
Polyamide material
Quick and convenient testing
Screwable flange
Single row
Termination method push-in
Time saving push-in spring connection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 3.81mm |
Series | FK-MCP 1.5/ 5-STF-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- RS PRO 3.81mm Pitch 5 Way Pluggable Terminal Block Through Hole
- Phoenix Contact 3.81mm Pitch 5 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 5 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.81mm Pitch 5 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 5 Way Pluggable Terminal Block Solder...
- Phoenix Contact 3.81mm Pitch 5 Way Pluggable Terminal Block...
- Phoenix Contact 3.81mm Pitch 5 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.81mm Pitch 5 Way Pluggable Terminal Block...