Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 176-1179
- Mfr. Part No.:
- 1851258
- Brand:
- Phoenix Contact
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 50)
$10.893
(exc. GST)
$11.982
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $10.893 | $544.65 |
100 - 150 | $10.621 | $531.05 |
200 + | $10.457 | $522.85 |
*price indicative |
- RS Stock No.:
- 176-1179
- Mfr. Part No.:
- 1851258
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 4, pitch: 3.81 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 3.81mm |
Series | FK-MCP 1.5/ 4-STF-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block Through Hole
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block Solder...
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block,...
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block...
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block, Header
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block Plug-In