- RS Stock No.:
- 176-1168
- Mfr. Part No.:
- 1902136
- Brand:
- Phoenix Contact
- RS Stock No.:
- 176-1168
- Mfr. Part No.:
- 1902136
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 4, pitch: 5.08 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 5.08mm |
Series | FKCT 2.5/ 4-ST-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 5.08mm Pitch 5 Way Pluggable Terminal Block Panel...
- Phoenix Contact 5.08mm Pitch 8 Way Pluggable Terminal Block Panel...
- Phoenix Contact 5.08mm Pitch 12 Way Pluggable Terminal Block Panel...
- Phoenix Contact 5.08mm Pitch 3 Way Pluggable Terminal Block Panel...
- RS PRO 3.81mm Pitch 2 Way Pluggable Terminal Block Panel Mount,...
- RS PRO 3.81mm Pitch 8 Way Pluggable Terminal Block Panel Mount,...
- RS PRO 3.81mm Pitch 6 Way Pluggable Terminal Block Panel Mount,...
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block Panel...