Phoenix Contact 3.81mm Pitch 16 Way Pluggable Terminal Block, Feed Through Header, Panel Mount, Solder/Slip on
- RS Stock No.:
- 176-1128
- Mfr. Part No.:
- 1829471
- Brand:
- Phoenix Contact
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$25.045
(exc. GST)
$27.549
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | $25.045 | $1,252.25 |
250 + | $22.541 | $1,127.05 |
*price indicative |
- RS Stock No.:
- 176-1128
- Mfr. Part No.:
- 1829471
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Feed-through header, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 16, pitch: 3.81 mm, connection method: Solder/Slip-on connection, colour: green, contact surface: Tin, mounting: Direct mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Feed Through Header |
Number of Contacts | 16 |
Pitch | 3.81mm |
Series | DFK-MC 1.5/16-GF-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder/Slip on |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 3.81mm Pitch 14 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 5 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 7 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block Panel...
- Phoenix Contact 5.08mm Pitch 12 Way Pluggable Terminal Block Panel...
- Phoenix Contact 5.08mm Pitch 2 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 12 Way Pluggable Terminal Block Panel...