Phoenix Contact TDPT 16/ 6-SP-10.16-ZB Series PCB Terminal Block, 6-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row,
- RS Stock No.:
- 175-3853
- Mfr. Part No.:
- 1017535
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 175-3853
- Mfr. Part No.:
- 1017535
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phoenix Contact PCB Terminal Block
The Phoenix Contact PCB TDPT series wave soldering mount female straight terminal block has 6 contacts. It has a voltage rating of 1000V and current rating of 76A. The terminal block has copper alloy contacts. It has identical size and the same pinning for push-in spring connections as for screw connections. This terminal is used as industrial equipment.
Features and Benefits
Connection direction is 0°
Defined contact force
Pitch size is 10.16mm
Single row
Termination method screw
Time saving push-in connection
Defined contact force
Pitch size is 10.16mm
Single row
Termination method screw
Time saving push-in connection
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Pitch | 10.16mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 76A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 1000 V |
Series | TDPT 16/ 6-SP-10.16-ZB |
Width | 58.38mm |
Depth | 31.2mm |
Material | Copper Alloy (Contact) |
Length | 31.9mm |