- RS Stock No.:
- 174-8224
- Mfr. Part No.:
- 1716921
- Brand:
- Phoenix Contact
- RS Stock No.:
- 174-8224
- Mfr. Part No.:
- 1716921
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Plug component, nominal current: 41 A, rated voltage (III/2): 1000 V, number of positions: 8, pitch: 7.62 mm, connection method: Push-in spring connection, color: green, contact surface: Tin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 7.62mm |
Series | LPC 6/ 2-ST-7.62 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Push-In |
Current Rating | 41A |
Voltage Rating | 1 kV |
Colour | Black |
Material | Copper Alloy |
Related links
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 7 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 13 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 9 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 12 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 16 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 15 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 11 Way Pluggable Terminal Block Cable...