- RS Stock No.:
- 174-8214
- Mfr. Part No.:
- 1717016
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 174-8214
- Mfr. Part No.:
- 1717016
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Header, nominal current: 41 A, rated voltage (III/2): 630 V, number of positions: 8, pitch: 7.62 mm, color: black, contact surface: Tin
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 7.62mm |
Series | PC 6/ 2-G1-7.62 BK |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Solder |
Current Rating | 41A |
Voltage Rating | 630 V |
Colour | Black |
Material | Copper Alloy |