Phoenix Contact LPCH 6/ 4+4-STL4-7.62 Series Pluggable Terminal Block, 8-Contact, 3.81 mm, 7.62 mm Pitch, Cable Mount,
- RS Stock No.:
- 174-8211
- Mfr. Part No.:
- 1716987
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 174-8211
- Mfr. Part No.:
- 1716987
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Plug component, nominal current: 41 A, rated voltage (III/2): 1000 V, number of positions: 8, pitch: 7.62 mm, connection method: Push-in spring connection, color: green, contact surface: Tin
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Pitch | 3.81 mm, 7.62 mm |
Number of Rows | 2 |
Mounting Type | Cable Mount |
Gender | Female |
Termination Method | Screw |
Type | PCB Hybrid Connector |
Current Rating | 41A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 1 kV |
Series | LPCH 6/ 4+4-STL4-7.62 |
Length | 48mm |
Depth | 35.65mm |
Width | 47.92mm |
Material | Copper Alloy |