RS PRO 5.08mm Pitch 12 Way Horizontal Pluggable Terminal Block, Plug, Through Hole, Screw Termination
- RS Stock No.:
- 173-1616
- Brand:
- RS PRO
255 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.982
(exc. GST)
$5.48
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $4.982 | $24.91 |
50 - 245 | $4.86 | $24.30 |
250 + | $4.002 | $20.01 |
*price indicative |
- RS Stock No.:
- 173-1616
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5.08mm Pluggable Female Rising Clamp Terminal Block
2-24 pole solid block
Pluggable male-female connectors
Open & closed headers
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green flame retardant PA66
Professional rising clamp terminals
1.5 mm2 (28-14AWG) solid & stranded cable
Antisolder wicking
Captive screws
Guided pin alignment
Pluggable male-female connectors
Open & closed headers
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green flame retardant PA66
Professional rising clamp terminals
1.5 mm2 (28-14AWG) solid & stranded cable
Antisolder wicking
Captive screws
Guided pin alignment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 12 |
Pitch | 5.08mm |
Number of Rows | 1 |
Body Orientation | Horizontal |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 15 A, 20 A |
Voltage Rating | 300 V, 450 V |
Colour | Green |
Material | Brass |
Related links
- RS PRO 5.08mm Pitch 3 Way Pluggable Terminal Block Cable Mount,...
- RS PRO 5.08mm Pitch 2 Way Pluggable Terminal Block Through Hole
- RS PRO 5.08mm Pitch 12 Way Pluggable Terminal Block PCB, Cage...
- RS PRO 5.08mm Pitch 4 Way Pluggable Terminal Block Through Hole
- RS PRO 5.08mm Pitch 12 Way Pluggable Terminal Block Cable Mount,...
- RS PRO 5.08mm Pitch 5 Way Pluggable Terminal Block Through Hole
- RS PRO 5.08mm Pitch 3 Way Pluggable Terminal Block Through Hole
- RS PRO 5.08mm Pitch 12 Way Pluggable Terminal Block Through Hole,...