Wurth Elektronik 3593 Series Pluggable Terminal Block, 2-Contact, 3.81mm Pitch, Plug-In, 1-Row, Screw Termination
- RS Stock No.:
- 172-5295
- Mfr. Part No.:
- 691359340002
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 172-5295
- Mfr. Part No.:
- 691359340002
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 3593 Series 3.81mm Pitch IDC Terminal Block Connectors
WR-TBL 3593 series terminal block plug connectors with a 3.81mm pitch and a horizontal wire entry.These 3593 series 3.81mm terminal block plugs feature stamped tin plated copper alloy IDC contacts for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66 and feature flanges for panel mounting using M2.5 screws. These 3.81mm terminal block plugs will accept a wire size of 22-20 AWG (0.3 to 0.5 mm2)
Wurth 3.81mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 3.81mm |
Number of Rows | 1 |
Mounting Type | Plug-In |
Gender | Female |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 5A |
Body Orientation | Horizontal |
Colour | Green, Orange |
Voltage Rating | 300 V ac |
Series | 3593 |
Material | Nylon 66 |
Length | 18.01mm |
Depth | 26.8mm |
Width | 12.9mm |