- RS Stock No.:
- 172-2849
- Mfr. Part No.:
- 1638610000
- Brand:
- Weidmüller
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 66)
$8.992
(exc. GST)
$9.891
(inc. GST)
Units | Per unit | Per Box* |
66 - 66 | $8.992 | $593.472 |
132 - 198 | $8.767 | $578.622 |
264 + | $8.632 | $569.712 |
*price indicative |
- RS Stock No.:
- 172-2849
- Mfr. Part No.:
- 1638610000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Standard Density Connector 90 deg Cable Mount Screw
Female plug 90˚ terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The terminals are two-part and the current carrying parts of these are tin plated copper alloy.
Features and Benefits
Female plug
Screw termination
Rated current relates to the rated cross-section and min. number of poles
Easy wiring thanks to yoke clamp connection
Screw termination
Rated current relates to the rated cross-section and min. number of poles
Easy wiring thanks to yoke clamp connection
Note
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 8 |
Pitch | 3.5mm |
Series | BL |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 320 V |
Colour | Orange |
Wire Size | 28 → 14 AWG |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Material | PBT |
Related links
- Weidmuller 3.5mm Pitch 5 Way Pluggable Terminal Block Cable Mount,...
- Weidmuller 3.5mm Pitch 2 Way Pluggable Terminal Block Cable Mount,...
- Weidmuller 3.5mm Pitch 4 Way Pluggable Terminal Block Cable Mount,...
- Weidmuller 3.5mm Pitch 3 Way Pluggable Terminal Block Cable Mount,...
- Weidmuller 3.5mm Pitch 24 Way Pluggable Terminal Block Cable...
- Weidmuller 3.5mm Pitch 8 Way Pluggable Terminal Block Cable Mount,...
- Phoenix Contact 7.62mm Pitch 8 Way Right Angle Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 8 Way Pluggable Terminal Block Cable...