- RS Stock No.:
- 172-2656
- Mfr. Part No.:
- 1716340000
- Brand:
- Weidmüller
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Box of 100)
$3.56
(exc. GST)
$3.92
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $3.56 | $356.00 |
500 + | $3.204 | $320.40 |
*price indicative |
- RS Stock No.:
- 172-2656
- Mfr. Part No.:
- 1716340000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Mount Screw Terminals
Socket connector screw terminals use a leaf-spring wire connection system to prevent the clamping screw digging into the cable and damaging individual strands.
Features and Benefits
Rated at 8 A / 250 V ac
Wire size 0.5 – 1.5 mm²
Female plugs provide space for labelling
Wire size 0.5 – 1.5 mm²
Female plugs provide space for labelling
Approvals
UL (E 60693); CSA (12400)
Approvals
UL (E 60693); CSA (12400)
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
The PCB hole has a diameter of 1.3mm
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 5.08mm |
Series | BL |
Mounting Type | Cable Mount |
Termination Method | Screw Down |
Current Rating | 14A |
Voltage Rating | 400 V |
Colour | Orange |
Wire Size | 26 → 14 AWG |
Contact Plating | Tin |
Material | Nylon |
Contact Material | Copper Tin Alloy |
Related links
- Weidmuller 5.08mm Pitch 3 Way Pluggable Terminal Block Cable...
- Weidmuller 5.08mm Pitch 14 Way Pluggable Terminal Block Cable...
- Weidmuller 3.5mm Pitch 14 Way Pluggable Terminal Block Cable...
- Weidmuller 3.5mm Pitch 10 Way Pluggable Terminal Block Cable...
- Weidmuller 3.5mm Pitch 3 Way Pluggable Terminal Block Cable Mount,...
- Weidmuller 5.08mm Pitch 8 Way Pluggable Terminal Block Cable...
- Weidmuller 3.5mm Pitch 12 Way Pluggable Terminal Block Cable...
- Weidmuller 3.5mm Pitch 16 Way Pluggable Terminal Block Cable...