- RS Stock No.:
- 170-3921
- Mfr. Part No.:
- 1827745
- Brand:
- Phoenix Contact
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 50)
$9.176
(exc. GST)
$10.094
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $9.176 | $458.80 |
100 - 150 | $8.947 | $447.35 |
200 + | $8.809 | $440.45 |
*price indicative |
- RS Stock No.:
- 170-3921
- Mfr. Part No.:
- 1827745
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors
MINI COMBICON MC 3.81mm pitch mini plug-in cable mount terminal block connectors with a 0.14 - 1.5mm2 screw connection and a horizontal wire entry.
MC Part numbers prefixed with 1827, 1848 and 1892 have a screw flange (MC 1,5 - STF)
Stock number 802-6296 has a pull-out aid
Stock numbers 804-2377, 804-2311 and 804-5124 have gold plated contacts
For marker card see stock number 648-5508
For screwdriver see stock number 390-9663
For cable housings see stock numbers 742-7409 and 804-2743
MC Part numbers prefixed with 1827, 1848 and 1892 have a screw flange (MC 1,5 - STF)
Stock number 802-6296 has a pull-out aid
Stock numbers 804-2377, 804-2311 and 804-5124 have gold plated contacts
For marker card see stock number 648-5508
For screwdriver see stock number 390-9663
For cable housings see stock numbers 742-7409 and 804-2743
MINI COMBICON MC 3.81mm Features and Benefits:
Maximum reliability due to high quality materials
3.81mm pitch
Screw connection with termination device to help prevent loosening of wire in high vibration
Copper alloy contact material with tin plated terminal points
-40°c to +70°c operating temperatures
Height of only 8mm above the board for a small compact fit
3.81mm pitch
Screw connection with termination device to help prevent loosening of wire in high vibration
Copper alloy contact material with tin plated terminal points
-40°c to +70°c operating temperatures
Height of only 8mm above the board for a small compact fit
These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out 125-3078
Approvals
UL (E60425); CSA (LR13631)
Phoenix Contact 6-Pin PCB Header, 3.81mm Pitch, 1 Row - MC 1.5/ 6-STF-3.81 - 1827745
This printed circuit board (PCB) header from Phoenix Contact allows you to join multiple wire-to-board connections on a single block. It's easy to connect as you just need to solder it directly onto a PCB and it's ready to use.
The unit has compact dimensions of 33.25 (L) by 11.1mm (D) and 16.1mm (W), so you can use it in setups where space is tight. It has six pins made of copper-alloy material that offers superior conductivity and ensures reliable connections. These contacts are plated with zinc for improved corrosion resistance, so you don't have to worry about rust.
The header has a polyamide (PA) housing material that provides impact resistance and is also an effective insulator, protecting you from electric shock. With a current rating of 8A and voltage rating of 320V, this component is suited to medium-power applications in industrial environments.
The unit has compact dimensions of 33.25 (L) by 11.1mm (D) and 16.1mm (W), so you can use it in setups where space is tight. It has six pins made of copper-alloy material that offers superior conductivity and ensures reliable connections. These contacts are plated with zinc for improved corrosion resistance, so you don't have to worry about rust.
The header has a polyamide (PA) housing material that provides impact resistance and is also an effective insulator, protecting you from electric shock. With a current rating of 8A and voltage rating of 320V, this component is suited to medium-power applications in industrial environments.
Features & Benefits
UL94V-0 (Underwriters' Laboratory) flammability rating for fire safety indicates that burning stops within 30 seconds
Screw-termination method for quick and easy installation
Wide operating temperature range of -40°C to +70°C for use in demanding conditions
Screw-termination method for quick and easy installation
Wide operating temperature range of -40°C to +70°C for use in demanding conditions
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 3.81mm |
Series | MC 1.5/ 6-STF-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block Cable...
- Weidmuller 3.81mm Pitch 6 Way Pluggable Terminal Block Through...
- Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block Solder...
- Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block...
- Phoenix Contact 3.81mm Pitch 6 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block, Header
- Phoenix Contact 3.81mm Pitch 6 Way Right Angle Pluggable Terminal...