- RS Stock No.:
- 170-3916
- Mfr. Part No.:
- 1827266
- Brand:
- Phoenix Contact
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 50)
$25.317
(exc. GST)
$27.849
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $25.317 | $1,265.85 |
100 - 150 | $24.684 | $1,234.20 |
200 + | $24.305 | $1,215.25 |
*price indicative |
- RS Stock No.:
- 170-3916
- Mfr. Part No.:
- 1827266
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact MINI COMBICON MCVR & MCVW 3.81mm Plug-In Terminal Block Connectors
MINI COMBICON MCVR & MCVW 3.81mm pitch cable mount plug-in terminal block connectors with a 0.14 - 1.5mm2 screw connection and 90° plug-in direction.
MCVR series terminal block connectors (part numbers prefixed with 18271, 18272, 18283, 18284) have the conductor entry facing the coding side. Part numbers prefixed with 18283, 18284 also have a screw flange.
MCVW series terminal block connectors (part numbers prefixed 18269, 18270, 18271, 18284, 18285, 18286) have the conductor entry facing the rippled side. Part numbers prefixed with 18284, 18285, 18286 also have a screw flange.
For marker label see stock number 648-5508
For screwdriver see stock number 390-9663
MCVR series terminal block connectors (part numbers prefixed with 18271, 18272, 18283, 18284) have the conductor entry facing the coding side. Part numbers prefixed with 18283, 18284 also have a screw flange.
MCVW series terminal block connectors (part numbers prefixed 18269, 18270, 18271, 18284, 18285, 18286) have the conductor entry facing the rippled side. Part numbers prefixed with 18284, 18285, 18286 also have a screw flange.
For marker label see stock number 648-5508
For screwdriver see stock number 390-9663
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 16 |
Pitch | 3.81mm |
Series | MCVR 1.5/16-ST-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 3.81mm Pitch 16 Way Pluggable Terminal Block...
- Phoenix Contact 3.81mm Pitch 16 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 16 Way Pluggable Terminal Block...
- CUI Devices 3.81mm Pitch 16 Way Pluggable Terminal Block Screw Mount
- Phoenix Contact 3.81mm Pitch 16 Way Pluggable Terminal Block Panel...
- CUI 3.81mm Pitch 16 Way Pluggable Terminal Block Screw Mount
- Phoenix Contact 3.81mm Pitch 16 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.81mm Pitch 16 Way Right Angle Pluggable Terminal...