Phoenix Contact 3.81mm Pitch 2 Way Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 170-3904
- Mfr. Part No.:
- 1857883
- Brand:
- Phoenix Contact
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 50)
$4.705
(exc. GST)
$5.175
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $4.705 | $235.25 |
100 - 150 | $4.587 | $229.35 |
200 + | $4.516 | $225.80 |
*price indicative |
- RS Stock No.:
- 170-3904
- Mfr. Part No.:
- 1857883
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact MINI COMBICON IMC 1,5 3.81mm Pitch Mini Plug-In Inverted Terminal Block Plugs
MINI COMBICON IMC 1,5 3.81mm pitch mini plug-in cable mount inverted terminal block plugs with a 0.14 to 1.5mm2 screw connection and 180° wire entry. These MINI COMBICON IMC 3.81mm pitch mini plug-in free hanging terminal block plugs are for use with IMC 1,5 headers and MC 1,5 plugs for cable mount applications.
Stock numbers with part number prefix 1858 (IMC 1,5 - STGF) also have a threaded mounting flange
For mating header connectors see stock numbers 804-5026, 804-2484 and 804-2336 typically
For screwdriver see stock number 390-9663
For marker labels see stock number 648-5508
For cable housing see stock number 742-7409
Stock numbers with part number prefix 1858 (IMC 1,5 - STGF) also have a threaded mounting flange
For mating header connectors see stock numbers 804-5026, 804-2484 and 804-2336 typically
For screwdriver see stock number 390-9663
For marker labels see stock number 648-5508
For cable housing see stock number 742-7409
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 2 |
Pitch | 3.81mm |
Series | IMC 1.5/ 2-ST-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- Weidmuller 3.81mm Pitch 2 Way Pluggable Terminal Block Through...
- Phoenix Contact 3.81mm Pitch 2 Way Pluggable Terminal Block Solder...
- Phoenix Contact 3.81mm Pitch 2 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.81mm Pitch 2 Way Pluggable Terminal Block...
- Phoenix Contact 3.81mm Pitch 2 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 2 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 2 Way Pluggable Terminal Block Plug-In
- Phoenix Contact 3.81mm Pitch 2 Way Pluggable Terminal Block...