- RS Stock No.:
- 170-3836
- Mfr. Part No.:
- 1778108
- Brand:
- Phoenix Contact
On back order for despatch 07/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$21.689
(exc. GST)
$23.858
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $21.689 | $1,084.45 |
100 - 150 | $21.147 | $1,057.35 |
200 + | $20.822 | $1,041.10 |
*price indicative |
- RS Stock No.:
- 170-3836
- Mfr. Part No.:
- 1778108
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm Terminal Block Plug Connectors
Classic COMBICON MSTB 2,5 5.08 mm pitch plug-in cable mount terminal block connectors. The terminals feature a 0.2 mm2 to 2.5 mm2 screw connection that forms a standard plug-in system for 320 V (III/2).
Features and Benefits
Screw connection
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 14 |
Pitch | 5.08mm |
Series | MSTB 2.5/14-STF-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 5.08mm Pitch 14 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 14 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 14 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 14 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 14 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 14 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 14 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 14 Way Pluggable Terminal Block Cable...