- RS Stock No.:
- 170-3822
- Mfr. Part No.:
- 1758380
- Brand:
- Phoenix Contact
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 50)
$8.187
(exc. GST)
$9.006
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | $8.187 | $409.35 |
250 + | $7.368 | $368.40 |
*price indicative |
- RS Stock No.:
- 170-3822
- Mfr. Part No.:
- 1758380
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm Terminal Block Plug Connectors
Classic COMBICON MSTB 2,5 5.08 mm pitch plug-in cable mount terminal block connectors. The terminals feature a 0.2 mm2 to 2.5 mm2 screw connection that forms a standard plug-in system for 320 V (III/2).
Features and Benefits
Screw connection
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Phoenix Contact PCB Terminal Block, 5.08mm Pitch, 320V AC/DC - MSTB 2.5/ 6-ST-5.08 BD:1-6 - 1758380
Use this terminal block from Phoenix Contact to make convenient connections to your PCB (printed circuit board). The unit has 6 contacts, which let you connect multiple cables to your electrical system at the same time. These contacts are made of highly conductive copper-alloy material to ensure a reliable connection. For enhanced durability, the block has a polyamide (PA) housing that's resistant to impact. This material also serves as an effective insulator, protecting you from electric shocks.
Thanks to its wide operating temperature range of -40°C to +100°C, you can rely on this terminal block for safe use in harsh environments. Its compact dimensions of 18.3 (length) x 30.48 (width) x 15mm (height) make it a good choice for setups with limited space. You'll commonly find this component used in the automation industry.
Thanks to its wide operating temperature range of -40°C to +100°C, you can rely on this terminal block for safe use in harsh environments. Its compact dimensions of 18.3 (length) x 30.48 (width) x 15mm (height) make it a good choice for setups with limited space. You'll commonly find this component used in the automation industry.
• IP (ingress protection) rating of IP20 to withstand dust and objects larger than 12mm in size
• Screw termination method for quick and simple installation
• UL 94-V0 rating means that burning stops within 10 seconds for fire safety
• Screw termination method for quick and simple installation
• UL 94-V0 rating means that burning stops within 10 seconds for fire safety
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 5.08mm |
Series | MSTB 2.5/ 6-ST-5.08 BD:1-6 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 5mm Pitch 4 Way Pluggable Terminal Block Plug-In,...
- Phoenix Contact 5mm Pitch 2 Way Pluggable Terminal Block Plug-In,...
- Phoenix Contact 5.08mm Pitch 16 Way Pluggable Terminal Block...
- Phoenix Contact 7.62mm Pitch 3 Way Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 4 Way Pluggable Terminal Block Plug-In, Screw...
- Phoenix Contact 5.08mm Pitch 6 Way Right Angle Pluggable Terminal...
- Phoenix Contact 2 Way Pluggable Terminal Block Plug-In, Screw Termination
- RS PRO 3.81mm Pitch 8 Way Pluggable Terminal Block Plug-In, Screw...