- RS Stock No.:
- 170-3814
- Mfr. Part No.:
- 1754601
- Brand:
- Phoenix Contact
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 50)
$13.464
(exc. GST)
$14.81
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | $13.464 | $673.20 |
250 + | $12.117 | $605.85 |
*price indicative |
- RS Stock No.:
- 170-3814
- Mfr. Part No.:
- 1754601
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact Pluggable Terminal Block, Straight Body, 12A Current Rating - MSTB 2,5/10-ST - 1754601
Making multiple electrical connections to your PCB is a cinch with this 10-way pluggable terminal block from Phoenix Contact. Thanks to its handy female socket contacts, it's also easy to disconnect cables when you need to troubleshoot your setup or do a bit of routine maintenance. A wide 5mm pitch gives you plenty of room to manoeuvre during installation and helps minimise the risk of voltage or current leakage. As it has a maximum voltage rating of 320V, this is a reliable option for factory automation, medical technology and the aerospace industry.
The robust polyamide housing can handle wear, abrasion and chemical contamination in heavy-duty environments without breaking stride. This high-performance material is also electrically resistant, so you can be sure you won't get a shock if you touch the terminal block while it's in use.
The robust polyamide housing can handle wear, abrasion and chemical contamination in heavy-duty environments without breaking stride. This high-performance material is also electrically resistant, so you can be sure you won't get a shock if you touch the terminal block while it's in use.
Features & Benefits
Compatible with wires between 24 and 12AWG for versatility
Tin contact surfaces are corrosion resistant
Flame-retardant exterior is self-extinguishing in under 10 seconds to help prevent the spread of fire
Rated surge voltage of up to 4kV protects your equipment in the event of fault
Tin contact surfaces are corrosion resistant
Flame-retardant exterior is self-extinguishing in under 10 seconds to help prevent the spread of fire
Rated surge voltage of up to 4kV protects your equipment in the event of fault
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 10 |
Pitch | 5mm |
Series | MSTB 2.5/10-ST |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 5mm Pitch 10 Way Pluggable Terminal Block Spring...
- Weidmuller 5mm Pitch 10 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact 5mm Pitch 10 Way Right Angle Plug Screw Down
- Phoenix Contact 5mm Pitch 10 Way Pluggable Terminal Block Screw Termination
- Weidmuller 5mm Pitch 10 Way Pluggable Terminal Block Plug-In
- Wago 5mm Pitch 10 Way Pluggable Terminal Block, Header
- Phoenix Contact 5mm Pitch 10 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5mm Pitch 10 Way Pluggable Terminal Block Cable...