Phoenix Contact MSTB 2.5/ 8-ST, 8 Way Pluggable Terminal Block

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Phoenix Contact CLASSIC COMBICON MSTB 2,5 5.0mm Plug-in Terminal Block Connectors

CLASSIC COMBICON MSTB 5.0mm pitch plug-in free hanging cable mount terminal block connectors with a 0.2 to 2.5mm2 screw connection. These MSTB COMBICON pluggable terminal blocks are available with screw flanges, pull out aid and lock and release levers.
For screwdriver see stock number 390-9641
For insertion bridge see stock number 802-0686

Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks

Specifications
Attribute Value
Number of Contacts 8
Pitch 5mm
Number of Rows 1
Mounting Type Plug-In
Gender Female
Termination Method Screw
Type Plug
Current Rating 12A
Body Orientation Straight
Colour Green
Voltage Rating 320 V
Series MSTB 2.5/ 8-ST
Material Polyamide
Width 35mm
On back order for despatch 15/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 50)
$ 7.912
(exc. GST)
$ 8.703
(inc. GST)
units
Per unit
Per Box*
50 +
$7.912
$395.60
*price indicative
Related Products
Phoenix Contact SKEDD 50 mm pitch PCB Terminal ...
Description:
Phoenix Contact SKEDD 50 mm pitch PCB Terminal Blocks From Phoenix Contact, a series of one piece PCB mount connector. These 5.0 mm pitch PCB terminal blocks feature SKEDD technology which utilises push in spring contacts designed to fit PCB ...
Phoenix Contact SKEDD 50 mm pitch PCB Terminal ...
Description:
Phoenix Contact SKEDD 50 mm pitch PCB Terminal Blocks From Phoenix Contact, a series of one piece PCB mount connector. These 5.0 mm pitch PCB terminal blocks feature SKEDD technology which utilises push in spring contacts designed to fit PCB ...
Phoenix Contact COMBICON PT 50mm PCB Terminal Blocks ...
Description:
Phoenix Contact COMBICON PT 50mm PCB Terminal Blocks A range of COMBICON Compact PCB Screw Terminal Blocks in the PT 1.5 and PT 2.5 Series with 5.0 mm pitch. Features and Benefits • High terminal block capacity, thanks to rectangular ...
Interlock Stacking Plug Right Angle - TE Connectivity ...
Description:
Interlock Stacking Plug Right Angle - TE Connectivity These 50 mm centreline stacking plug right angle have an interlock feature for side by side stacking. Wire size 12-30 AWGRetention latch Polarization key Mates with Header stock number 710-0384 Standards UL ...