- RS Stock No.:
- 170-3808
- Mfr. Part No.:
- 1754465
- Brand:
- Phoenix Contact
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$3.783
(exc. GST)
$4.161
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $3.783 | $378.30 |
500 + | $3.405 | $340.50 |
*price indicative |
- RS Stock No.:
- 170-3808
- Mfr. Part No.:
- 1754465
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact MSTB 2.5/3-ST Series Pluggable Terminal Block, 12A, Screw Termination - 1754465
This Phoenix Contact pluggable terminal block in green is a versatile solution designed for automation, electronics, electrical, and mechanical industries. With a current rating of 12A, this plug in terminal block is ideal for a variety of applications where reliability is key. The terminal block features three positions, making it suitable for connecting multiple components with ease. The polyamide material ensures durability, while the screw termination method allows for secure connections.
Features & Benefits
• Phoenix contacts terminal block with a current rating of 12A
• Green colour for easy identification and organisation
• Three positions for connecting multiple components
• Polyamide material for durability and reliability
• Screw termination method for secure connections
• Green colour for easy identification and organisation
• Three positions for connecting multiple components
• Polyamide material for durability and reliability
• Screw termination method for secure connections
Applications
• Used for connecting electrical components in automation systems
• Ideal for power distribution in electronic devices
• Suitable for motor control applications in industrial settings
• Used in lighting fixtures for secure wire connections
• Suitable for data and signal transmission in control panels
• Ideal for power distribution in electronic devices
• Suitable for motor control applications in industrial settings
• Used in lighting fixtures for secure wire connections
• Suitable for data and signal transmission in control panels
Can it handle high voltage applications?
The Phoenix Contact pluggable terminal block is rated for voltages up to 320V, making it suitable for a wide range of applications.
Will it fit standard screw sizes for secure connections?
Yes, the terminal block features a screw termination method that allows for secure and reliable connections.
Is it suitable for use in outdoor environments?
The polyamide material used in the terminal block ensures durability, making it suitable for both indoor and outdoor applications.
Can it support different wire sizes for flexibility?
The terminal block can accommodate various wire sizes, providing flexibility in your electrical connections.
Is it easy to install and use?
The plug-in design of the terminal block allows for easy installation and use, making it a convenient solution for your connectivity needs.
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 5mm |
Series | MSTB 2.5/ 3-ST |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 5mm Pitch 3 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5mm Pitch 3 Way Pluggable Terminal Block Spring...
- Phoenix Contact 5mm Pitch 3 Way Pluggable Terminal Block Screw Termination
- Phoenix Contact 5mm Pitch 3 Way Pluggable Terminal Block Solder Termination
- Phoenix Contact 5mm Pitch 3 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5mm Pitch 3 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5mm Pitch 3 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5mm Pitch 3 Way Horizontal Pluggable Terminal...