TE Connectivity, Buchanan 5.08mm Pitch, 6 Way Pluggable Terminal Block

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity TERMI-BLOK 5.08mm Right Angle PCB Terminal Block Plug Connectors with Locking Screw Flange

TERMI-BLOK 5.08mm right angle PCB mount terminal block plug connectors with locking screw flange and side wire entry. These TERMI-BLOK 5.08mm terminal block PCB plug connectors have M3 screw clamp terminals and are made from green polyamide 6.6 GF.

TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks

Specifications
Attribute Value
Number of Contacts 6
Pitch 5.08mm
Number of Rows 1
Mounting Type Cable Mount
Gender Male
Termination Method Solder
Type Plug
Current Rating 15A
Body Orientation Straight
Colour Green
Voltage Rating 300 V ac
Series Buchanan
Material Polyamide
Depth 15.5mm
Width 18.4mm
Length 40.28mm
3900 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Box of 100)
Was $8.75
$ 7.811
(exc. GST)
$ 8.592
(inc. GST)
units
Per unit
Per Box*
100 +
$7.811
$781.10
*price indicative
Related Products
2-12 pole double interlocking mechanism for increased strength4-12 ...
Description:
2-12 pole double interlocking mechanism for increased strength4-12 solid block end stackable Moulded in green UL94-V0 flame retardant PA66Professional rising clamp terminals 0 13-1. 31mm2 (26-16 AWG)Guided pin alignment Captive screwcRUus approved.
Phoenix Contact CLASSIC COMBICON MSTB 508mm Terminal Block ...
Description:
Phoenix Contact CLASSIC COMBICON MSTB 508mm Terminal Block Plug Connectors Classic COMBICON MSTB 2,5 5.08 mm pitch plug-in cable mount terminal block connectors. The terminals feature a 0.2 mm2 to 2.5 mm2 screw connection that forms a standard plug-in system ...
Phoenix Contact CLASSIC COMBICON FKC 508mm Terminal Block ...
Description:
Phoenix Contact CLASSIC COMBICON FKC 508mm Terminal Block Plug Connectors From Phoenix Contact, a range of PCB connectors that boast an effortless push-in, spring-cage connection with defined contact force so the connection remains stable of the long term. These FKC ...
Tension Clamp Screwless Terminals Socket connector screwless terminals ...
Description:
Tension Clamp Screwless Terminals Socket connector screwless terminals on a 508mm pitch, give rapid insertion of prepared cables with the use of a standard flat-blade screw driver. Features and Benefits • Tension clamp connection• Female plugs provide space for labelling ...