TE Connectivity 5.08mm Pitch 5 Way Vertical Pluggable Terminal Block, Plug, Through Hole, Screw Termination
- RS Stock No.:
- 164-5259
- Mfr. Part No.:
- 284041-5
- Brand:
- TE Connectivity
150 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 150)
$5.442
(exc. GST)
$5.986
(inc. GST)
Units | Per unit | Per Bag* |
150 - 150 | $5.442 | $816.30 |
300 - 450 | $5.306 | $795.90 |
600 + | $5.224 | $783.60 |
*price indicative |
- RS Stock No.:
- 164-5259
- Mfr. Part No.:
- 284041-5
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity TERMI-BLOK™ 5.08mm Straight Mount Terminal Block Plug Connectors
5.08mm TERMI-BLOK™ straight mount left hand terminal block plug connectors with M3 screw clamp terminals. These 5.08mm TERMI-BLOK™ terminal block plug connectors are made from green PA 6.6 plastic are side stackable and accept a wire size range of 30 to 12 AWG.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 5.08mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Vertical |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Nylon |
Related links
- Wurth Elektronik 3.81mm Pitch 5 Way Vertical Pluggable Terminal...
- Wurth Elektronik 3.5mm Pitch 5 Way Vertical Pluggable Terminal...
- Wurth Elektronik 5.08mm Pitch 5 Way Vertical Pluggable Terminal...
- TE Connectivity 5.08mm Pitch 5 Way Right Angle Pluggable Terminal...
- Wurth Elektronik 2.5mm Pitch 5 Way Vertical Pluggable Terminal...
- TE Connectivity 5mm Pitch 5 Way Vertical Pluggable Terminal Block...
- TE Connectivity 5mm Pitch 5 Way Vertical Pluggable Terminal Block...
- HARTING 2.54mm Pitch 5 Way Vertical Pluggable Terminal Block Cable...