TE Connectivity 3.5mm Pitch 12 Way Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination
- RS Stock No.:
- 164-1799
- Mfr. Part No.:
- 1-1986371-2
- Brand:
- TE Connectivity
On back order for despatch 07/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$27.53
(exc. GST)
$30.28
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $27.53 | $2,753.00 |
200 - 300 | $26.842 | $2,684.20 |
400 + | $26.429 | $2,642.90 |
*price indicative |
- RS Stock No.:
- 164-1799
- Mfr. Part No.:
- 1-1986371-2
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity 3.5mm Left Hand Terminal Block Plug Connectors
Left hand terminal block plug connectors with a 3.5mm pitch and side wire entry that mate with 3.5mm unshrouded terminal block headers (see stock number 782-5392 typically). These 3.5mm left hand terminal block plug connectors are end to end stackable and have M2 rising screw clamp terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.5mm pluggable terminal block connectors are made from green PA 6.6.
Approvals
UL 94-V0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity 3.5mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 12 |
Pitch | 3.5mm |
Mounting Type | Cable Mount |
Termination Method | Screw Down |
Current Rating | 11A |
Voltage Rating | 300 V |
Wire Size | 30 → 14 AWG |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Material | Nylon |
Related links
- TE Connectivity 3.5mm Pitch 2 Way Pluggable Terminal Block Cable...
- TE Connectivity 3.5mm Pitch 9 Way Pluggable Terminal Block Cable...
- TE Connectivity 3.5mm Pitch 12 Way Vertical Pluggable Terminal...
- TE Connectivity 3.5mm Pitch 12 Way Pluggable Terminal Block Cable...
- TE Connectivity 3.5mm Pitch 4 Way Pluggable Terminal Block Cable...
- TE Connectivity 3.5mm Pitch 12 Way Vertical Pluggable Terminal...
- TE Connectivity 3.5mm Pitch 12 Way Right Angle Pluggable Terminal...
- TE Connectivity 3.5mm Pitch 10 Way Pluggable Terminal Block Cable...