- RS Stock No.:
- 163-5397
- Mfr. Part No.:
- 691352510008
- Brand:
- Wurth Elektronik
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 60)
$5.81
(exc. GST)
$6.39
(inc. GST)
Units | Per unit | Per Box* |
60 - 240 | $5.81 | $348.60 |
300 + | $5.229 | $313.74 |
*price indicative |
- RS Stock No.:
- 163-5397
- Mfr. Part No.:
- 691352510008
- Brand:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 352 Series 5.08mm Pitch Horizontal Terminal Block Plug Connectors with Retention Latch
WR-TBL 352 series 5.08mm pitch horizontal cable mount terminal block plug connectors with female sockest, a retention latch on the wire side and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 352 series 5.08 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.
Wurth 5.08mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 8 |
Pitch | 5.08mm |
Series | 352 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 17A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Polyamide |
Related links
- Wurth Elektronik 5.08mm Pitch 8 Way Pluggable Terminal Block...
- Wurth Elektronik 5.08mm Pitch 8 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 5.08mm Pitch 8 Way Vertical Pluggable Terminal...
- Wurth Elektronik 5.08mm Pitch 8 Way Vertical Pluggable Terminal...
- Wurth Elektronik 5.08mm Pitch 8 Way Vertical Pluggable Terminal...
- Wurth Elektronik 5.08mm Pitch 8 Way Pluggable Terminal Block PCB...
- Wurth Elektronik 5.08mm Pitch 8 Way Vertical Pluggable Terminal...
- Wurth Elektronik 5.08mm Pitch 8 Way Horizontal Pluggable Terminal...