Wurth Elektronik 127B Series PCB Terminal Strip, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 163-5385
- Mfr. Part No.:
- 691127700003B
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-5385
- Mfr. Part No.:
- 691127700003B
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 127 B Series 5mm Vertical Entry Modular Terminal Block Connectors with Stamping Clamp
WR-TBL 127 B series 5mm pitch PCB terminal block connectors with a vertical wire entry and stamping clamp. These 127 B series 5mm PCB terminal blocks use a 'slot' type M2.6 screw terminal which accepts a wire size of AWG 30-12 and have a stainless steel wire guard. The body of these 5mm WR-TBL modular terminal blocks is made from green UL94-V0 PA66 and the contacts are tin plated.
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth 5.0mm Pitch Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Solder |
Type | PCB Terminal Block |
Current Rating | 20A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 300 V ac |
Series | 127B |
Material | Polyamide, Steel |
Length | 18.6mm |
Width | 17.5mm |
Depth | 19.5mm |