- RS Stock No.:
- 163-1814
- Mfr. Part No.:
- 691385700008
- Brand:
- Wurth Elektronik
Available for back order.
Added
Price (ex. GST) Each (In a Box of 50)
$6.412
(exc. GST)
$7.053
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | $6.412 | $320.60 |
250 + | $5.771 | $288.55 |
*price indicative |
- RS Stock No.:
- 163-1814
- Mfr. Part No.:
- 691385700008
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Wurth WR-TBL 385 Series 5.0mm Pitch Terminal Block Plug Connectors
WR-TBL 385 series terminal block plug connectors with a 5.0mm pitch and a horizontal wire entry.These 385 series 5.0mm terminal block plugs use an M2.5 screw terminal termination method for a secure connection to the conductor. The housings are made from grey UL94-V0 polycarbonate and are designed to be divisible. These 5.0mm 385 series terminal block plugs will accept a wire size of 24-12 AWG (0.2-2.5 mm2)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth 5.00mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 8 |
Pitch | 5mm |
Series | 385 |
Number of Rows | 1 |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 16A |
Voltage Rating | 300 V ac |
Colour | Grey |
Material | PC |
Related links
- Wurth Elektronik 5mm Pitch 8 Way Pluggable Terminal Block Cable...
- Weidmuller 5mm Pitch 8 Way Pluggable Terminal Block Plug-In
- Weidmuller 5mm Pitch 8 Way Pluggable Terminal Block PCB Mount
- Wurth Elektronik 5mm Pitch 8 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 5mm Pitch 8 Way Horizontal Pluggable Terminal...
- Wago 5mm Pitch 8 Way Pluggable Terminal Block, Header
- Wurth Elektronik 5mm Pitch 8 Way Vertical Pluggable Terminal Block...
- Wurth Elektronik 5mm Pitch 8 Way Horizontal Pluggable Terminal...