- RS Stock No.:
- 161-7231
- Mfr. Part No.:
- 1827787
- Brand:
- Phoenix Contact
- RS Stock No.:
- 161-7231
- Mfr. Part No.:
- 1827787
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors
MINI COMBICON MC 3.81mm pitch mini plug-in cable mount terminal block connectors with a 0.14 - 1.5mm2 screw connection and a horizontal wire entry.
MC Part numbers prefixed with 1827, 1848 and 1892 have a screw flange (MC 1,5 - STF)
Stock number 802-6296 has a pull-out aid
Stock numbers 804-2377, 804-2311 and 804-5124 have gold plated contacts
For marker card see stock number 648-5508
For screwdriver see stock number 390-9663
For cable housings see stock numbers 742-7409 and 804-2743
MC Part numbers prefixed with 1827, 1848 and 1892 have a screw flange (MC 1,5 - STF)
Stock number 802-6296 has a pull-out aid
Stock numbers 804-2377, 804-2311 and 804-5124 have gold plated contacts
For marker card see stock number 648-5508
For screwdriver see stock number 390-9663
For cable housings see stock numbers 742-7409 and 804-2743
MINI COMBICON MC 3.81mm Features and Benefits:
Maximum reliability due to high quality materials
3.81mm pitch
Screw connection with termination device to help prevent loosening of wire in high vibration
Copper alloy contact material with tin plated terminal points
-40°c to +70°c operating temperatures
Height of only 8mm above the board for a small compact fit
3.81mm pitch
Screw connection with termination device to help prevent loosening of wire in high vibration
Copper alloy contact material with tin plated terminal points
-40°c to +70°c operating temperatures
Height of only 8mm above the board for a small compact fit
These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out 125-3078
Approvals
UL (E60425); CSA (LR13631)
Phoenix Contact 10-Pin Pluggable Terminal Block, 3.81 mm Pitch - MC 1.5/10-STF-3.81 - 1827787
This Phoenix Contact terminal block allows you to safely transfer data, signals and power directly to your printed circuit board (PCB). It has a 3.81 mm pitch (the distance between pins) and is designed for a range of wires with a cross-sectional area of 0.14 mm² to 1.5 mm².
This block can provide up to 10 connections and, with a height of only 8 mm above the board, still offers a compact fit. It also comes with a screwable flange for superior mechanical stability. It comes with a screw termination method, which makes for secure connections. A tension sleeve prevents the loosening of wires.
The unit features tin-plated terminal points to maintain conductivity with greater resistance to wear and corrosion. The polyamide housing is durable and can withstand high temperatures.
This block can provide up to 10 connections and, with a height of only 8 mm above the board, still offers a compact fit. It also comes with a screwable flange for superior mechanical stability. It comes with a screw termination method, which makes for secure connections. A tension sleeve prevents the loosening of wires.
The unit features tin-plated terminal points to maintain conductivity with greater resistance to wear and corrosion. The polyamide housing is durable and can withstand high temperatures.
Straight body orientation
Cable mounting type
Plug type
Female gender
Single row
Dimensions of 48.49 (length) x 16.1 (width) x 11.1 mm (depth)
Current rating of 8 A
Voltage rating of 320 V
Green in colour
Cable mounting type
Plug type
Female gender
Single row
Dimensions of 48.49 (length) x 16.1 (width) x 11.1 mm (depth)
Current rating of 8 A
Voltage rating of 320 V
Green in colour
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 10 |
Pitch | 3.81mm |
Series | MC 1.5/10-STF-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 3.81mm Pitch 10 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 10 Way Pluggable Terminal Block, Header
- Phoenix Contact 3.81mm Pitch 10 Way Pluggable Terminal Block...
- Phoenix Contact 3.81mm Pitch 10 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.81mm Pitch 10 Way Pluggable Terminal Block...
- CUI 3.81mm Pitch 10 Way Pluggable Terminal Block Screw Mount
- Phoenix Contact 3.81mm Pitch 10 Way Pluggable Terminal Block,...
- Phoenix Contact 3.81mm Pitch 10 Way Pluggable Terminal Block Panel...