- RS Stock No.:
- 161-7228
- Mfr. Part No.:
- 1777846
- Brand:
- Phoenix Contact
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$7.867
(exc. GST)
$8.654
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $7.867 | $393.35 |
100 - 150 | $7.67 | $383.50 |
200 + | $7.552 | $377.60 |
*price indicative |
- RS Stock No.:
- 161-7228
- Mfr. Part No.:
- 1777846
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact 7.62mm COMBICON PC 5 Series 600V Plug-in Terminal Block Connectors
7.62mm pitch COMBICON PC 5 series 600V plug-in cable mount terminal block connectors with a screw connection for 6mm2 flexible cable or 10mm2 solid cable. These 7.62mm COMBICON PC 5 series 600V plug-in terminal block connectors have a high current carrying capacity of 41A, unrestricted 600 V UL approval and an integrated double steel spring to ensure contact safety
Part numbers prefixed with 17778 and 17779 (-STF1) have a screw flange
Part numbers prefixed with 1778 (-STCL) have a toolless click and lock system and are compatible with COMBICON PC 5 headers and STGCL plug components.
Part numbers prefixed with 17778 and 17779 (-STF1) have a screw flange
Part numbers prefixed with 1778 (-STCL) have a toolless click and lock system and are compatible with COMBICON PC 5 headers and STGCL plug components.
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 7.62mm |
Series | PC 5/ 3-STF1-7.62 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 41A |
Voltage Rating | 1 kV |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 7.62mm Pitch 3 Way Pluggable Terminal Block Solder...
- Phoenix Contact 7.62mm Pitch 3 Way Pluggable Terminal Block...
- Phoenix Contact 7.62mm Pitch 3 Way Pluggable Terminal Block, Header
- Phoenix Contact 7.62mm Pitch 3 Way Pluggable Terminal Block Cable...
- Phoenix Contact 7.62mm Pitch 3 Way Pluggable Terminal Block Screw...
- Phoenix Contact 7.62mm Pitch 3 Way Pluggable Terminal Block Spring...
- Phoenix Contact 7.62mm Pitch 3 Way Pluggable Terminal Block Plug-In
- Phoenix Contact 7.62mm Pitch 3 Way Pluggable Terminal Block Through Hole