RS PRO 3.5mm Pitch 7 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Screw Termination
- RS Stock No.:
- 144-4346
- Brand:
- RS PRO
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.818
(exc. GST)
$3.10
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $2.818 | $14.09 |
50 - 95 | $2.734 | $13.67 |
100 - 245 | $2.654 | $13.27 |
250 - 495 | $2.572 | $12.86 |
500 + | $2.492 | $12.46 |
*price indicative |
- RS Stock No.:
- 144-4346
- Brand:
- RS PRO
Legislation and Compliance
Product Details
2-12 pole solid block
Pluggable male-female connectors
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Pluggable male-female connectors
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 7 |
Pitch | 3.5mm |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Colour | Green |
Material | Nylon 66 |
Related links
- RS PRO 3.5mm Pitch 5 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 2 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 7 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 3 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 6 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 8 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 4 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 7 Way Pluggable Terminal Block Through Hole,...