RS PRO 3.5mm Pitch 2 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Screw Termination
- RS Stock No.:
- 144-4316
- Brand:
- RS PRO
110 In AU stock for next working day delivery
30 In Global stock for delivery within 5 working day(s)
640 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.809
(exc. GST)
$0.89
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.809 | $8.09 |
250 - 1240 | $0.797 | $7.97 |
1250 + | $0.658 | $6.58 |
*price indicative |
- RS Stock No.:
- 144-4316
- Brand:
- RS PRO
Legislation and Compliance
Product Details
2-12 pole solid block
Pluggable male-female connectors
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Pluggable male-female connectors
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 3.5mm |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Colour | Green |
Material | Nylon 66 |
Related links
- RS PRO 3.5mm Pitch 2 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 2 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 5 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 2 Way Pluggable Terminal Block Through Hole
- RS PRO 3.5mm Pitch 7 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 6 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 2 Way Pluggable Terminal Block Free Hanging (In Line)
- RS PRO 3.5mm Pitch 2 Way Pluggable Terminal Block Through Hole,...