RS PRO 3.5mm Pitch 8 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Screw Termination
- RS Stock No.:
- 144-4278
- Brand:
- RS PRO
317 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.36
(exc. GST)
$3.70
(inc. GST)
Units | Per unit |
1 - 62 | $3.36 |
63 - 124 | $3.29 |
125 + | $3.25 |
- RS Stock No.:
- 144-4278
- Brand:
- RS PRO
Legislation and Compliance
Product Details
2-12 pole solid block
Pluggable male-female connectors
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Pluggable male-female connectors
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 8 |
Pitch | 3.5mm |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Colour | Green |
Material | Nylon 66 |
Related links
- RS PRO 3.5mm Pitch 9 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 6 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 2 Way Pluggable Terminal Block Through Hole
- Weidmuller 3.5mm Pitch 8 Way Right Angle Pluggable Terminal Block...
- Phoenix Contact 3.5mm Pitch 8 Way Right Angle Pluggable Terminal...
- Phoenix Contact 7.62mm Pitch 8 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.81mm Pitch 8 Way Right Angle Pluggable Terminal...
- Phoenix Contact 10.16mm Pitch 8 Way Right Angle Pluggable Terminal...