Wurth Elektronik 3.81mm Pitch 2 Way Horizontal Pluggable Terminal Block, Plug, Plug-In, Screw Termination
- RS Stock No.:
- 122-5011
- Mfr. Part No.:
- 691358310002
- Brand:
- Wurth Elektronik
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2.38
(exc. GST)
$2.62
(inc. GST)
Units | Per unit |
1 - 12 | $2.38 |
13 - 24 | $2.35 |
25 + | $2.29 |
- RS Stock No.:
- 122-5011
- Mfr. Part No.:
- 691358310002
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 3583 Series 3.81mm Pitch IDC Terminal Block Plug Connectors
WR-TBL 3583 series terminal block plug connectors with a 3.81mm pitch and a horizontal wire entry.These 3583 series 3.81mm terminal block plugs feature stamped tin plated copper alloy IDC contacts for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66. These 3.81mm terminal block plugs will accept a wire size of 22-20 AWG (0.3 to 0.5 mm2)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth 3.81mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 3.81mm |
Series | 3583 |
Number of Rows | 1 |
Body Orientation | Horizontal |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 5A |
Voltage Rating | 300 V ac |
Colour | Green, Orange |
Material | Nylon 66 |
Related links
- Wurth Elektronik 5.08mm Pitch 2 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 5.08mm Pitch 2 Way Horizontal Pluggable Terminal...
- Phoenix Contact 5mm Pitch 2 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 2 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 2 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 2 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 2 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 5mm Pitch 2 Way Horizontal Pluggable Terminal...