Wurth Elektronik 385 Series Pluggable Terminal Block, 3-Contact, 5mm Pitch, Plug-In, 1-Row, Screw Termination
- RS Stock No.:
- 122-4898
- Mfr. Part No.:
- 691385700003
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 122-4898
- Mfr. Part No.:
- 691385700003
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth WR-TBL 385 Series 5.0mm Pitch Terminal Block Plug Connectors
WR-TBL 385 series terminal block plug connectors with a 5.0mm pitch and a horizontal wire entry.These 385 series 5.0mm terminal block plugs use an M2.5 screw terminal termination method for a secure connection to the conductor. The housings are made from grey UL94-V0 polycarbonate and are designed to be divisible. These 5.0mm 385 series terminal block plugs will accept a wire size of 24-12 AWG (0.2-2.5 mm2)
Wurth 5.00mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Plug-In |
Gender | Female |
Termination Method | Screw |
Type | Plug |
Current Rating | 16A |
Colour | Grey |
Voltage Rating | 300 V ac |
Series | 385 |
Depth | 15.5mm |
Width | 16mm |
Material | PC |
Length | 15mm |