Weidmüller 3.5mm Pitch 10 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 171-629
- Mfr. Part No.:
- 1605150000
- Brand:
- Weidmüller
On back order for despatch 01/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$6.208
(exc. GST)
$6.829
(inc. GST)
Units | Per unit | Per Pack* |
5 - 10 | $6.208 | $31.04 |
15 - 20 | $6.062 | $30.31 |
25 + | $5.966 | $29.83 |
*price indicative |
- RS Stock No.:
- 171-629
- Mfr. Part No.:
- 1605150000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Standard Density Horizontal Header
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 10 |
Pitch | 3.5mm |
Series | OMNIMATE SL |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 17A |
Voltage Rating | 320 V |
Contact Material | Copper Alloy |
Related links
- Weidmuller 3.5mm Pitch 10 Way Pluggable Terminal Block PCB
- Wago 3.5mm Pitch 10 Way Pluggable Terminal Block, Header
- Weidmuller 3.5mm Pitch 10 Way Pluggable Terminal Block Cable...
- Weidmuller 3.5mm Pitch 10 Way Pluggable Terminal Block Through...
- Weidmuller 3.5mm Pitch 10 Way Pluggable Terminal Block PCB Mount
- Weidmuller 3.5mm Pitch 10 Way Pluggable Terminal Block Cable...
- Weidmuller 3.5mm Pitch 10 Way Pluggable Terminal Block Cable...
- Wago 3.5mm Pitch 10 Way Pluggable Terminal Block, Plug