- RS Stock No.:
- 721-2648
- Mfr. Part No.:
- DLCBST-9-01
- Brand:
- Richco
Discontinued product
- RS Stock No.:
- 721-2648
- Mfr. Part No.:
- DLCBST-9-01
- Brand:
- Richco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Dual Locking PCB Supports, Teardrop
Snap-lock
Material flammability UL94 V-0
Material flammability UL94 V-0
Specifications
Attribute | Value |
---|---|
Body Height | 14.3mm |
PCB Hole Diameter | 2.54mm |
PCB Thickness | 1.63mm |
Material | Nylon |