Phoenix Contact MVSTBW 2.5/18-ST-5.08 Series PCB Terminal Block, 18-Contact, 5.08mm Pitch, Screw Termination
- RS Stock No.:
- 881-9243
- Mfr. Part No.:
- 1792919
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 881-9243
- Mfr. Part No.:
- 1792919
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 18, Number of rows: 1, Number of positions per row: 18, number of connections: 18, product range: MVSTBW 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: -90 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Pitch | 5.08mm |
Type | Connector |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Series | MVSTBW 2.5/18-ST-5.08 |
Contact Material | Tin |