Phoenix Contact MVSTBR 2.5/ 5-STF-5.08 EX Series PCB Terminal Block, 5-Contact, 5.08mm Pitch, Screw Termination
- RS Stock No.:
- 880-9971
- Mfr. Part No.:
- 1809704
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 880-9971
- Mfr. Part No.:
- 1809704
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: MVSTBR 2,5/..-STF-EX, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 90 °, Stecksystem: CLASSIC COMBICON (EX), Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Pitch | 5.08mm |
Type | Connector |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Series | MVSTBR 2.5/ 5-STF-5.08 EX |
Contact Material | Tin |