TE Connectivity AMPMODU MOD IV Series Straight Through Hole Mount PCB Socket, 12-Contact, 2-Row, 2.54mm Pitch, Solder
- RS Stock No.:
- 797-3211
- Mfr. Part No.:
- 5-534998-6
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 797-3211
- Mfr. Part No.:
- 5-534998-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity AMPMODU Mod IV Low Profile Double Row Receptacle Assemblies
AMPMODU Mod IV low profile receptacle assemblies with a 2.54 x 2.54mm centerline. These AMPMODU Mod IV low profile receptacle assemblies are double row with closed top entry and are end and side stackable. The housings of these receptacle assemblies are made from black 94V-0 glass filled thermoplastic.
2.54mm TE Connectivity AMPMODU Mod IV Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 2 |
Pitch | 2.54mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 333 V |
Series | AMPMODU MOD IV |
Contact Material | Bronze |