Hirose DF3 Series Straight Through Hole Mount PCB Socket, 10-Contact, 1-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 779-4765
- Mfr. Part No.:
- DF3-10S-2DSA(55)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 779-4765
- Mfr. Part No.:
- DF3-10S-2DSA(55)
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose DF3 Series 2mm Pitch Through Hole PCB Mount Socket Connector
A range of 2mm pitch through hole straight PCB mount receptacle connectors with socket contacts, ideal for discrete board to board connections with it's low design. Suitable for many applications such as printers and photocopier machines amongst many others. Part numbers suffixed with (25) have tin plated contacts and part numbers suffixed with (55) have gold plated contacts
Features and Benefits
Current rating 3A
Insulation resistance 1000MΩ at 500Vdc
Operating temperature range -30 to +85°C
Insulation resistance 1000MΩ at 500Vdc
Operating temperature range -30 to +85°C
Approvals
UL-CSA
2.0mm Single-Row Connector - Hirose DF3
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 2mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 250 V ac |
Series | DF3 |
Contact Material | Copper |