Hirose DF12 Series Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 0.5mm Pitch, Solder Termination
- RS Stock No.:
- 772-6790
- Mfr. Part No.:
- DF12A(3.0)-40DS-0.5V(81)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 772-6790
- Mfr. Part No.:
- DF12A(3.0)-40DS-0.5V(81)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
0.5mm Hirose SMT Board to Board Receptacle Connector with Boss - DF12A Series
DF12 series straight, SMT mounting, ultra-miniature Board to Board, double row receptacle connectors with a 0.5mm contact pitch available with 3mm or 3.5 to 5mm stacking heights. These 0.5mm PCB mount double row Board to Board socket connectors have a UL94V-0 polyamide body and gold plated contacts.
DF12 SMT receptacle connectors with part numbers: DF12Axx - xxxx--xxxx have board guide bosses only.
DF12 SMT receptacle connectors with part numbers: DF12Axx - xxxx--xxxx have board guide bosses only.
Note
Specifications
Attribute | Value |
---|---|
Number of Contacts | 40 |
Number of Rows | 2 |
Pitch | 0.5mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 300mA |
Voltage Rating | 50 V ac |
Series | DF12 |
Contact Material | Copper |