HARWIN m80 Series Straight Surface Mount PCB Socket, 14-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 745-7226
- Mfr. Part No.:
- M80-6811442
- Brand:
- HARWIN
Discontinued product
- RS Stock No.:
- 745-7226
- Mfr. Part No.:
- M80-6811442
- Brand:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
DIL Socket - Vertical SMT
This range of L-Tek DIL 180° SMT Headers are part of the Datamate Series from Harwin.
M80-681xx42 have Gold plated Clips and Tin plated Shells
M80-681xx45 have Gold plated Clips and Shells
M80-681xx45 have Gold plated Clips and Shells
2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
Polarised mouldings
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Pitch | 2mm |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 120 V ac/dc |
Series | m80 |
Contact Material | Beryllium Copper |