Amphenol Communications Solutions Rib-Cage Series Straight Surface Mount PCB Socket, 100-Contact, 2-Row, 1.27mm Pitch,
- RS Stock No.:
- 714-2482
- Mfr. Part No.:
- 87024-650LF
- Brand:
- Amphenol Communications Solutions
Discontinued product
- RS Stock No.:
- 714-2482
- Mfr. Part No.:
- 87024-650LF
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RIB-CAGE PCB Receptacles
These Board to Board FCI Rib-Cage™ multi-point SMT receptacles are polarized and have PCB locators and 0.76 μm gold plated contacts providing reliability in high vibration and shock-prone applications.
Above board height is 4.75 mm, mating heights vary with pin header used.
Note
For mating Pin Headers see stock number 714-2485 typical.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.27mm Board to Board - FCI RIB-CAGE System
The FCI Rib-Cage System is a 1.27mm (0.050 in.) pitch dual row Board-to-Board connector system designed for extreme applications using mezzanine connections between printed circuit boards (PCB) or flexible printed circuits (FPC).
Specifications
Attribute | Value |
---|---|
Number of Contacts | 100 |
Number of Rows | 2 |
Pitch | 1.27mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 800 V ac |
Series | Rib-Cage |
Contact Material | Bronze |