Molex SLIMSTACK Series 54150 Series Number 0.5mm Pitch 80 Way 2 Row Straight PCB Socket, Surface Mount

  • RS Stock No. 670-2642
  • Mfr. Part No. 54150-0878
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

SlimStack™ Micro SMT Stacking Connectors

SlimStack™ Plugs and Receptacles available in stacking heights of:
1.5mm SlimStack™ Receptacles Series 54722 and Plugs Series 55560
3.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53748
4.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53916

Gold plated contacts for high reliability connectivity
High density capability
Secure retention against shock and vibration

The Molex SlimStack™ family of Micro SMT 0.50 mm stacking Board-to-Board connectors have a durable blade-on-beam contact and tails that provide strong solder fillets. The design of the SlimStack Board-to-Board connectors includes a metal friction lock that provides extra mating retention. This makes these SlimStack Board-to-Board connectors ideal for portable applications subjected to vibration or shock.

Specifications
Attribute Value
Number of Contacts 80
Number of Rows 2
Pitch 0.5mm
Type Board to Board
Mounting Type Surface Mount
Body Orientation Straight
Termination Method Solder
Current Rating 500mA
Voltage Rating 50 V ac
Series SlimStack
Contact Material Phosphor Bronze
Series Number 54150
75 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 12.47
(exc. GST)
$ 13.72
(inc. GST)
units
Per unit
Per Pack*
5 - 95
$12.47
$62.35
100 - 370
$12.088
$60.44
375 - 1495
$11.524
$57.62
1500 - 2995
$10.926
$54.63
3000 +
$10.554
$52.77
*price indicative
Packaging Options:
Related Products
JAE DD1 Series Single-line rectangular I/O connectors conforming ...
Description:
JAE DD1 Series Single-line rectangular I/O connectors conforming to USB20 standard. Enhanced twisting resistance and removal Secure ground connection for EMI prevention Hot plug structure for receptacle Side-lock type plug which takes standard 5.0mm dia. cable (other diameters can also ...
FEATURESWide range of mated heights (30 to 9.0 ...
Description:
FEATURESWide range of mated heights (30 to 9.0 mm) is available“TOUGH CONTACT” construction provides high contact reliability design resistant to various environmental conditions.The effective mating length is long and there is enough space for mating.APPLICATIONSMobile devices and industrial equipment.
Six standard positions, up to 300 I/O pins ...
Description:
Six standard positions, up to 300 I/O pins Extended Life Product™ (EL.P.™)Stack height of 5.0 mm (.197") Available in cost saving gold plating Standard alignment pin feature Optional tape and reel packaging.
2 mm IC Sockets These Swiss Preci-dip IC ...
Description:
2 mm IC Sockets These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips ...